Similar
Similar
Similar



MBR1045CT-BP | |
|---|---|
DigiKey Part Number | 353-MBR1045CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1045CT-BP |
Description | DIODE ARRAY GP 45V 10A TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,34161 Kč | 31 708,05 Kč |
| Unit Price without VAT: | 6,34161 Kč |
|---|---|
| Unit Price with VAT: | 7,67335 Kč |


