


MBR0540L-TP | |
|---|---|
DigiKey Part Number | MBR0540L-TPMSTR-ND - Tape & Reel (TR) MBR0540L-TPMSCT-ND - Cut Tape (CT) MBR0540L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540L-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,59900 Kč | 35,99 Kč |
| 100 | 2,40520 Kč | 240,52 Kč |
| 500 | 1,77558 Kč | 887,79 Kč |
| 1 000 | 1,57148 Kč | 1 571,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09273 Kč | 3 278,19 Kč |
| 6 000 | 1,01949 Kč | 6 116,94 Kč |
| 9 000 | 0,94690 Kč | 8 522,10 Kč |
| 15 000 | 0,91974 Kč | 13 796,10 Kč |
| 21 000 | 0,89488 Kč | 18 792,48 Kč |
| 30 000 | 0,89175 Kč | 26 752,50 Kč |
| 75 000 | 0,85437 Kč | 64 077,75 Kč |
| 150 000 | 0,79550 Kč | 119 325,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |











