MBR0540-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 11 089
Unit Price: 0,49000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 294
Unit Price: 0,14000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0540-TP-HF

DigiKey Part Number
353-MBR0540-TP-HF-ND
Manufacturer
Manufacturer Product Number
MBR0540-TP-HF
Description
DIODE SCHOTTKY 40V 500MA SOD123
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.