Similar



LSR05-TP | |
|---|---|
DigiKey Part Number | LSR05-TPMSTR-ND - Tape & Reel (TR) LSR05-TPMSCT-ND - Cut Tape (CT) LSR05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSR05-TP |
Description | TVS DIODE 5VWM 12VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | LSR05-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 3,14844 Kč | 1 574,22 Kč |
| 1 000 | 2,86035 Kč | 2 860,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24301 Kč | 6 729,03 Kč |
| 6 000 | 1,72184 Kč | 10 331,04 Kč |
| 9 000 | 1,67984 Kč | 15 118,56 Kč |
| 15 000 | 1,64766 Kč | 24 714,90 Kč |
| 21 000 | 1,50050 Kč | 31 510,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


