Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1
Micro Commercial Components Corporate Video

LMB26S-TP

DigiKey Part Number
353-LMB26S-TPTR-ND - Tape & Reel (TR)
353-LMB26S-TPCT-ND - Cut Tape (CT)
353-LMB26S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB26S-TP
Description
BRIDGE RECT 1PHASE 60V 2A LMBS-1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
60 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,34700 Kč123,47 Kč
1008,03590 Kč803,59 Kč
5006,17930 Kč3 089,65 Kč
1 0005,58043 Kč5 580,43 Kč
2 0005,07648 Kč10 152,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,53082 Kč22 654,10 Kč
10 0004,19357 Kč41 935,70 Kč
15 0004,02180 Kč60 327,00 Kč
25 0003,88463 Kč97 115,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč