


LMB24S-TP | |
|---|---|
DigiKey Part Number | 353-LMB24S-TPTR-ND - Tape & Reel (TR) 353-LMB24S-TPCT-ND - Cut Tape (CT) 353-LMB24S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB24S-TP |
Description | BRIDGE RECT 1PHASE 40V 2A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 100 | 8,03590 Kč | 803,59 Kč |
| 500 | 6,17930 Kč | 3 089,65 Kč |
| 1 000 | 5,58043 Kč | 5 580,43 Kč |
| 2 000 | 5,07648 Kč | 10 152,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,53082 Kč | 22 654,10 Kč |
| 10 000 | 4,19357 Kč | 41 935,70 Kč |
| 15 000 | 4,02180 Kč | 60 327,00 Kč |
| 25 000 | 3,88463 Kč | 97 115,75 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


