Bridge Rectifier Single Phase Schottky 80 V Surface Mount LMBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 80 V Surface Mount LMBS-1
Micro Commercial Components Corporate Video

LMB18S-TP

DigiKey Part Number
353-LMB18S-TPTR-ND - Tape & Reel (TR)
353-LMB18S-TPCT-ND - Cut Tape (CT)
353-LMB18S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB18S-TP
Description
BRIDGE RECT 1PHASE 80V 1A LMBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 80 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 129
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,79000 Kč77,90 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,30928 Kč3 309,28 Kč
2 0003,07505 Kč6 150,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,67221 Kč13 361,05 Kč
10 0002,41477 Kč24 147,70 Kč
15 0002,37410 Kč35 611,50 Kč
25 0002,32458 Kč58 114,50 Kč
35 0002,09980 Kč73 493,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč