Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

HER102G-TP

DigiKey Part Number
HER102G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER102G-TP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,38423 Kč6 921,15 Kč
10 0001,25484 Kč12 548,40 Kč
15 0001,18886 Kč17 832,90 Kč
25 0001,11470 Kč27 867,50 Kč
35 0001,07077 Kč37 476,95 Kč
50 0001,02807 Kč51 403,50 Kč
125 0000,93435 Kč116 793,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38423 Kč
Unit Price with VAT:1,67492 Kč