HER102G-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 41 550
Unit Price: 5,61000 Kč
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

HER102G-AP

DigiKey Part Number
HER102G-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER102G-AP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
50 0000,63363 Kč31 681,50 Kč
Unit Price without VAT:0,63363 Kč
Unit Price with VAT:0,76669 Kč