
GS1MLF-TP | |
|---|---|
DigiKey Part Number | 353-GS1MLF-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1MLF-TP |
Description | STANDARD RECOVERY RECTIFIER,SOD- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,56439 Kč | 1 410,97 Kč |
| 5 000 | 0,54174 Kč | 2 708,70 Kč |
| 7 500 | 0,53043 Kč | 3 978,22 Kč |
| 12 500 | 0,51786 Kč | 6 473,25 Kč |
| 17 500 | 0,51053 Kč | 8 934,28 Kč |
| 25 000 | 0,50347 Kč | 12 586,75 Kč |
| 62 500 | 0,48828 Kč | 30 517,50 Kč |
| 125 000 | 0,47912 Kč | 59 890,00 Kč |
| 250 000 | 0,47159 Kč | 117 897,50 Kč |
| Unit Price without VAT: | 0,56439 Kč |
|---|---|
| Unit Price with VAT: | 0,68291 Kč |


