
GBUA10M-BP | |
|---|---|
DigiKey Part Number | 353-GBUA10M-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBUA10M-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,34570 Kč | 1 034,57 Kč |
| 500 | 8,00906 Kč | 4 004,53 Kč |
| 1 000 | 7,25628 Kč | 7 256,28 Kč |
| 2 000 | 6,62256 Kč | 13 245,12 Kč |
| 5 000 | 5,93676 Kč | 29 683,80 Kč |
| 10 000 | 5,51294 Kč | 55 129,40 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


