Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Micro Commercial Components Corporate Video

GBU15M-BP

DigiKey Part Number
GBU15M-BPMS-ND
Manufacturer
Manufacturer Product Number
GBU15M-BP
Description
BRIDGE RECT 1PHASE 1KV 15A GBU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
2023,66450 Kč473,29 Kč
10018,06040 Kč1 806,04 Kč
50014,29670 Kč7 148,35 Kč
1 00013,08616 Kč13 086,16 Kč
2 00012,06776 Kč24 135,52 Kč
5 00010,96625 Kč54 831,25 Kč
10 00010,28595 Kč102 859,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč