
GBU10KL-BP | |
|---|---|
DigiKey Part Number | 353-GBU10KL-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBU10KL-BP |
Description | BRIDGE RECT 1PHASE 800V 10A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 20 | 21,20150 Kč | 424,03 Kč |
| 100 | 16,91320 Kč | 1 691,32 Kč |
| 500 | 13,39948 Kč | 6 699,74 Kč |
| 1 000 | 12,26951 Kč | 12 269,51 Kč |
| 2 000 | 11,72762 Kč | 23 455,24 Kč |
| 5 000 | 10,14293 Kč | 50 714,65 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |


