


GBLC03CD3B-TP | |
---|---|
DigiKey Part Number | 353-GBLC03CD3B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBLC03CD3B-TP |
Description | TVS DIODE 3.3VWM 20VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | 1,18478 Kč | 35 543,40 Kč |
60 000 | 1,09656 Kč | 65 793,60 Kč |
90 000 | 1,05163 Kč | 94 646,70 Kč |
150 000 | 1,01546 Kč | 152 319,00 Kč |
Unit Price without VAT: | 1,18478 Kč |
---|---|
Unit Price with VAT: | 1,43358 Kč |