


GBJ806-BP | |
|---|---|
DigiKey Part Number | GBJ806-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ806-BP |
Description | BRIDGE RECT 1PHASE 600V 8A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16262 Kč | 5 081,31 Kč |
| 1 500 | 8,77885 Kč | 13 168,27 Kč |
| 3 000 | 8,08199 Kč | 24 245,97 Kč |
| 6 000 | 7,49601 Kč | 44 976,06 Kč |
| 10 500 | 7,09186 Kč | 74 464,53 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

