
GBJ604-BP | |
|---|---|
DigiKey Part Number | 353-GBJ604-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJ604-BP |
Description | BRIDGE RECT 1PHASE 400V 6A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,32541 Kč | 15 488,11 Kč |
| Unit Price without VAT: | 10,32541 Kč |
|---|---|
| Unit Price with VAT: | 12,49375 Kč |

