


GBJ1504-BP | |
|---|---|
DigiKey Part Number | GBJ1504-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1504-BP |
Description | BRIDGE RECT 1PHASE 400V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 15 | 24,48400 Kč | 367,26 Kč |
| 105 | 17,60229 Kč | 1 848,24 Kč |
| 510 | 13,99373 Kč | 7 136,80 Kč |
| 1 005 | 12,83051 Kč | 12 894,66 Kč |
| 2 010 | 11,82877 Kč | 23 775,83 Kč |
| 5 010 | 10,74834 Kč | 53 849,18 Kč |
| 10 005 | 10,07984 Kč | 100 848,80 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

