FR3KB-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 2 674
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 880
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 733
Unit Price: 12,60000 Kč
Datasheet
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount DO-214AA (SMB)
TSB-5

FR3KB-TP

DigiKey Part Number
353-FR3KB-TP-ND
Manufacturer
Manufacturer Product Number
FR3KB-TP
Description
DIODE STANDARD 800V 3A DO214AA
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0002,14453 Kč6 433,59 Kč
Unit Price without VAT:2,14453 Kč
Unit Price with VAT:2,59488 Kč