


FR307GP-TP | |
|---|---|
DigiKey Part Number | FR307GP-TPMSTR-ND - Tape & Reel (TR) FR307GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR307GP-TP |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 500 | 3,16860 Kč | 1 584,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,92989 Kč | 2 315,87 Kč |
| 2 400 | 1,91082 Kč | 4 585,97 Kč |
| 3 600 | 1,79719 Kč | 6 469,88 Kč |
| 6 000 | 1,67487 Kč | 10 049,22 Kč |
| 8 400 | 1,65622 Kč | 13 912,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


