


FR305GP-TP | |
|---|---|
DigiKey Part Number | FR305GP-TPMSTR-ND - Tape & Reel (TR) FR305GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR305GP-TP |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,49100 Kč | 64,91 Kč |
| 100 | 4,12170 Kč | 412,17 Kč |
| 500 | 3,09468 Kč | 1 547,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,68449 Kč | 3 221,39 Kč |
| 2 400 | 2,41705 Kč | 5 800,92 Kč |
| 3 600 | 2,28068 Kč | 8 210,45 Kč |
| 6 000 | 2,12734 Kč | 12 764,04 Kč |
| 8 400 | 2,03646 Kč | 17 106,26 Kč |
| 12 000 | 1,94812 Kč | 23 377,44 Kč |
| 30 000 | 1,75418 Kč | 52 625,40 Kč |
| 60 000 | 1,63437 Kč | 98 062,20 Kč |
| 120 000 | 1,61247 Kč | 193 496,40 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


