Parametric Equivalent
Parametric Equivalent



FR304GP-TP | |
|---|---|
DigiKey Part Number | FR304GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR304GP-TP |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,07845 Kč | 2 494,14 Kč |
| 2 400 | 1,86882 Kč | 4 485,17 Kč |
| 3 600 | 1,77036 Kč | 6 373,30 Kč |
| 6 000 | 1,64946 Kč | 9 896,76 Kč |
| 8 400 | 1,62735 Kč | 13 669,74 Kč |
| Unit Price without VAT: | 2,07845 Kč |
|---|---|
| Unit Price with VAT: | 2,51492 Kč |



