
ESDULC7V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC7V0AE2-TPTR-ND - Tape & Reel (TR) 353-ESDULC7V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDULC7V0AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC7V0AE2-TP |
Description | TVS DIODE 7VWM 15VC 0201-A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,23048 Kč | 615,24 Kč |
| 1 000 | 1,08308 Kč | 1 083,08 Kč |
| 2 000 | 0,95877 Kč | 1 917,54 Kč |
| 5 000 | 0,82371 Kč | 4 118,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74001 Kč | 7 400,10 Kč |
| 20 000 | 0,66953 Kč | 13 390,60 Kč |
| 30 000 | 0,63359 Kč | 19 007,70 Kč |
| 50 000 | 0,59318 Kč | 29 659,00 Kč |
| 70 000 | 0,56925 Kč | 39 847,50 Kč |
| 100 000 | 0,54598 Kč | 54 598,00 Kč |
| 250 000 | 0,49491 Kč | 123 727,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

