0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDULC7V0AE2-TP

DigiKey Part Number
353-ESDULC7V0AE2-TPTR-ND - Tape & Reel (TR)
353-ESDULC7V0AE2-TPCT-ND - Cut Tape (CT)
353-ESDULC7V0AE2-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDULC7V0AE2-TP
Description
TVS DIODE 7VWM 15VC 0201-A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
37.5W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,70500 Kč27,05 Kč
1001,66860 Kč166,86 Kč
5001,21924 Kč609,62 Kč
1 0001,07317 Kč1 073,17 Kč
2 0000,95000 Kč1 900,00 Kč
5 0000,81618 Kč4 080,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73325 Kč7 332,50 Kč
20 0000,66341 Kč13 268,20 Kč
30 0000,62779 Kč18 833,70 Kč
50 0000,58776 Kč29 388,00 Kč
70 0000,56404 Kč39 482,80 Kč
100 0000,54099 Kč54 099,00 Kč
250 0000,49039 Kč122 597,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč