
ESDSBULC18VLBQ-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC18VLBQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBULC18VLBQ-TP |
Description | ESD PROTECTION DEVICES,DFN1006-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 18.5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,85997 Kč | 28 599,70 Kč |
| 20 000 | 2,79810 Kč | 55 962,00 Kč |
| 30 000 | 2,76709 Kč | 83 012,70 Kč |
| 50 000 | 2,73276 Kč | 136 638,00 Kč |
| 70 000 | 2,71268 Kč | 189 887,60 Kč |
| Unit Price without VAT: | 2,85997 Kč |
|---|---|
| Unit Price with VAT: | 3,46056 Kč |


