
ESDSBLC48VLB-TP | |
---|---|
DigiKey Part Number | 353-ESDSBLC48VLB-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC48VLB-TPCT-ND - Cut Tape (CT) 353-ESDSBLC48VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC48VLB-TP |
Description | ESD 48V,DFN1006-2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,24900 Kč | 52,49 Kč |
100 | 3,30360 Kč | 330,36 Kč |
500 | 2,46210 Kč | 1 231,05 Kč |
1 000 | 2,18986 Kč | 2 189,86 Kč |
2 000 | 1,96042 Kč | 3 920,84 Kč |
5 000 | 1,71160 Kč | 8 558,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,55765 Kč | 15 576,50 Kč |
20 000 | 1,42811 Kč | 28 562,20 Kč |
30 000 | 1,36210 Kč | 40 863,00 Kč |
50 000 | 1,28794 Kč | 64 397,00 Kč |
70 000 | 1,24402 Kč | 87 081,40 Kč |
100 000 | 1,20134 Kč | 120 134,00 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |