
ESDSBLC24VLB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VLB-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC24VLB-TPCT-ND - Cut Tape (CT) 353-ESDSBLC24VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VLB-TP |
Description | TVS DIODE 24VWM 36VC 2-DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
EDA/CAD Models | ESDSBLC24VLB-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| 2 000 | 1,07059 Kč | 2 141,18 Kč |
| 5 000 | 0,92194 Kč | 4 609,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82984 Kč | 8 298,40 Kč |
| 20 000 | 0,75232 Kč | 15 046,40 Kč |
| 30 000 | 0,71278 Kč | 21 383,40 Kč |
| 50 000 | 0,66835 Kč | 33 417,50 Kč |
| 70 000 | 0,64203 Kč | 44 942,10 Kč |
| 100 000 | 0,61645 Kč | 61 645,00 Kč |
| 250 000 | 0,56030 Kč | 140 075,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

