
ESDSBLC2424P5WFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC2424P5WFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC2424P5WFHE3-TPCT-ND - Cut Tape (CT) 353-ESDSBLC2424P5WFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC2424P5WFHE3-TP |
Description | TVS DIODE 24VWM 35VC DFN251010 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510-10 (SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 7,18130 Kč | 718,13 Kč |
| 500 | 5,57496 Kč | 2 787,48 Kč |
| 1 000 | 4,66156 Kč | 4 661,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32769 Kč | 12 983,07 Kč |
| 6 000 | 3,97615 Kč | 23 856,90 Kč |
| 9 000 | 3,79702 Kč | 34 173,18 Kč |
| 15 000 | 3,59573 Kč | 53 935,95 Kč |
| 21 000 | 3,47654 Kč | 73 007,34 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










