26V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDSB15VLB-TP

DigiKey Part Number
353-ESDSB15VLB-TPTR-ND - Tape & Reel (TR)
353-ESDSB15VLB-TPCT-ND - Cut Tape (CT)
353-ESDSB15VLB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSB15VLB-TP
Description
TVS DIODE 15VWM 26VC 2-DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
22A (8/20µs)
Power - Peak Pulse
570W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,47800 Kč24,78 Kč
1001,78480 Kč178,48 Kč
5001,54336 Kč771,68 Kč
1 0001,25526 Kč1 255,26 Kč
2 0001,24497 Kč2 489,94 Kč
5 0001,21410 Kč6 070,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13179 Kč11 317,90 Kč
20 0001,02890 Kč20 578,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč