
ESDLSBLC24VAE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDLSBLC24VAE2-TPTR-ND - Tape & Reel (TR) 353-ESDLSBLC24VAE2-TPCT-ND - Cut Tape (CT) 353-ESDLSBLC24VAE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLSBLC24VAE2-TP |
Description | TVS DIODE 24VWM 36VC 0201-A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| 2 000 | 1,03100 Kč | 2 062,00 Kč |
| 5 000 | 0,88712 Kč | 4 435,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79801 Kč | 7 980,10 Kč |
| 20 000 | 0,72295 Kč | 14 459,00 Kč |
| 30 000 | 0,68469 Kč | 20 540,70 Kč |
| 50 000 | 0,64167 Kč | 32 083,50 Kč |
| 70 000 | 0,61619 Kč | 43 133,30 Kč |
| 100 000 | 0,59142 Kč | 59 142,00 Kč |
| 250 000 | 0,53705 Kč | 134 262,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

