



ESDLC3V3D3-TP | |
|---|---|
DigiKey Part Number | ESDLC3V3D3-TPMSTR-ND - Tape & Reel (TR) ESDLC3V3D3-TPMSCT-ND - Cut Tape (CT) ESDLC3V3D3-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3V3D3-TP |
Description | TVS DIODE 3.3VWM 36VC SOD323 |
Customer Reference | |
Detailed Description | 36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 4.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 36V | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJGBLC03_R1_00001 | Panjit International Inc. | 5 001 | 3757-PJGBLC03_R1_00001CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 100 | 10,74260 Kč | 1 074,26 Kč |
| 500 | 8,30722 Kč | 4 153,61 Kč |
| 1 000 | 7,52274 Kč | 7 522,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52618 Kč | 19 578,54 Kč |
| 6 000 | 6,02440 Kč | 36 146,40 Kč |
| 9 000 | 5,76878 Kč | 51 919,02 Kč |
| 15 000 | 5,48161 Kč | 82 224,15 Kč |
| 21 000 | 5,31156 Kč | 111 542,76 Kč |
| 30 000 | 5,14636 Kč | 154 390,80 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |









