


ESDLC3603P3-TP | |
|---|---|
DigiKey Part Number | ESDLC3603P3-TPMSTR-ND - Tape & Reel (TR) ESDLC3603P3-TPMSCT-ND - Cut Tape (CT) ESDLC3603P3-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3603P3-TP |
Description | TVS DIODE 5.5VWM 20VC 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,65900 Kč | 565,90 Kč |
| 500 | 4,28234 Kč | 2 141,17 Kč |
| 1 000 | 3,84809 Kč | 3 848,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27569 Kč | 9 827,07 Kč |
| 6 000 | 3,04555 Kč | 18 273,30 Kč |
| 9 000 | 2,79273 Kč | 25 134,57 Kč |
| 15 000 | 2,73689 Kč | 41 053,35 Kč |
| 21 000 | 2,51019 Kč | 52 713,99 Kč |
| 75 000 | 2,44102 Kč | 183 076,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

