
ESDHC24VP4-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC24VP4-TPTR-ND - Tape & Reel (TR) 353-ESDHC24VP4-TPCT-ND - Cut Tape (CT) 353-ESDHC24VP4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHC24VP4-TP |
Description | TVS DIODE 24VWM 60VC DFN2020-3L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79512 Kč | 5 385,36 Kč |
| 6 000 | 1,62171 Kč | 9 730,26 Kč |
| 9 000 | 1,53327 Kč | 13 799,43 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 21 000 | 1,37497 Kč | 28 874,37 Kč |
| 30 000 | 1,31771 Kč | 39 531,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

