ESD1551P4-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHC24VP4-TP

DigiKey Part Number
353-ESDHC24VP4-TPTR-ND - Tape & Reel (TR)
353-ESDHC24VP4-TPCT-ND - Cut Tape (CT)
353-ESDHC24VP4-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDHC24VP4-TP
Description
TVS DIODE 24VWM 60VC DFN2020-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
800pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,74400 Kč47,44 Kč
1002,74640 Kč274,64 Kč
5002,21002 Kč1 105,01 Kč
1 0001,93496 Kč1 934,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64693 Kč4 940,79 Kč
6 0001,48784 Kč8 927,04 Kč
9 0001,40672 Kč12 660,48 Kč
15 0001,31551 Kč19 732,65 Kč
21 0001,26148 Kč26 491,08 Kč
30 0001,20895 Kč36 268,50 Kč
75 0001,20300 Kč90 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč