
ESDHC15VP4-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC15VP4-TPTR-ND - Tape & Reel (TR) 353-ESDHC15VP4-TPCT-ND - Cut Tape (CT) 353-ESDHC15VP4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHC15VP4-TP |
Description | TVS DIODE 15VWM 35VC DFN2020-3L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 170A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 170A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1050pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,30600 Kč | 53,06 Kč |
| 100 | 3,10010 Kč | 310,01 Kč |
| 500 | 2,54874 Kč | 1 274,37 Kč |
| 1 000 | 2,18172 Kč | 2 181,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64693 Kč | 4 940,79 Kč |
| 6 000 | 1,48784 Kč | 8 927,04 Kč |
| 9 000 | 1,40672 Kč | 12 660,48 Kč |
| 15 000 | 1,31551 Kč | 19 732,65 Kč |
| 21 000 | 1,26148 Kč | 26 491,08 Kč |
| 30 000 | 1,04030 Kč | 31 209,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

