35V Clamp 170A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHC15VP4-TP

DigiKey Part Number
353-ESDHC15VP4-TPTR-ND - Tape & Reel (TR)
353-ESDHC15VP4-TPCT-ND - Cut Tape (CT)
353-ESDHC15VP4-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDHC15VP4-TP
Description
TVS DIODE 15VWM 35VC DFN2020-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35V Clamp 170A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
170A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1050pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79512 Kč5 385,36 Kč
6 0001,62171 Kč9 730,26 Kč
9 0001,53327 Kč13 799,43 Kč
15 0001,43386 Kč21 507,90 Kč
21 0001,37497 Kč28 874,37 Kč
30 0001,31771 Kč39 531,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč