


ESDH5V0D5-TP | |
|---|---|
DigiKey Part Number | ESDH5V0D5-TPMSTR-ND - Tape & Reel (TR) ESDH5V0D5-TPMSCT-ND - Cut Tape (CT) ESDH5V0D5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDH5V0D5-TP |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| 2 000 | 1,07059 Kč | 2 141,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85780 Kč | 6 862,40 Kč |
| 16 000 | 0,77584 Kč | 12 413,44 Kč |
| 24 000 | 0,73405 Kč | 17 617,20 Kč |
| 40 000 | 0,68707 Kč | 27 482,80 Kč |
| 56 000 | 0,65924 Kč | 36 917,44 Kč |
| 80 000 | 0,63218 Kč | 50 574,40 Kč |
| 200 000 | 0,57281 Kč | 114 562,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






