
ESDH12VL-TP | |
|---|---|
DigiKey Part Number | 353-ESDH12VL-TPTR-ND - Tape & Reel (TR) 353-ESDH12VL-TPCT-ND - Cut Tape (CT) 353-ESDH12VL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDH12VL-TP |
Description | TVS DIODE 12VWM 26VC 2-DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 650W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,98271 Kč | 982,71 Kč |
| 2 000 | 0,86848 Kč | 1 736,96 Kč |
| 5 000 | 0,74459 Kč | 3 722,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66780 Kč | 6 678,00 Kč |
| 20 000 | 0,60310 Kč | 12 062,00 Kč |
| 30 000 | 0,57012 Kč | 17 103,60 Kč |
| 50 000 | 0,53303 Kč | 26 651,50 Kč |
| 70 000 | 0,51106 Kč | 35 774,20 Kč |
| 100 000 | 0,48970 Kč | 48 970,00 Kč |
| 250 000 | 0,44281 Kč | 110 702,50 Kč |
| 500 000 | 0,41996 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

