2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDH12VL-TP

DigiKey Part Number
353-ESDH12VL-TPTR-ND - Tape & Reel (TR)
353-ESDH12VL-TPCT-ND - Cut Tape (CT)
353-ESDH12VL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDH12VL-TP
Description
TVS DIODE 12VWM 26VC 2-DFN1006
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
26V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
650W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,45500 Kč24,55 Kč
1001,51880 Kč151,88 Kč
5001,10730 Kč553,65 Kč
1 0000,97372 Kč973,72 Kč
2 0000,86054 Kč1 721,08 Kč
5 0000,73778 Kč3 688,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66169 Kč6 616,90 Kč
20 0000,59759 Kč11 951,80 Kč
30 0000,56491 Kč16 947,30 Kč
50 0000,52816 Kč26 408,00 Kč
70 0000,50639 Kč35 447,30 Kč
100 0000,48522 Kč48 522,00 Kč
250 0000,43876 Kč109 690,00 Kč
500 0000,41612 Kč208 060,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč