SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

ESDA6V1L-TP

DigiKey Part Number
ESDA6V1L-TPTR-ND - Tape & Reel (TR)
ESDA6V1L-TPCT-ND - Cut Tape (CT)
ESDA6V1L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1L-TP
Description
TVS DIODE 5.25VWM SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16.5V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
16.5V
Current - Peak Pulse (10/1000µs)
18.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
140pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,47300 Kč74,73 Kč
1004,69420 Kč469,42 Kč
5003,62944 Kč1 814,72 Kč
1 0003,11540 Kč3 115,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27340 Kč6 820,20 Kč
6 0002,25333 Kč13 519,98 Kč
9 0002,17035 Kč19 533,15 Kč
15 0001,97344 Kč29 601,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč