


ESD5V0D9B-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0D9B-TPTR-ND - Tape & Reel (TR) 353-ESD5V0D9B-TPCT-ND - Cut Tape (CT) 353-ESD5V0D9B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0D9B-TP |
Description | TVS DIODE 5VWM SOD923 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,37100 Kč | 33,71 Kč |
| 100 | 2,10560 Kč | 210,56 Kč |
| 500 | 1,54714 Kč | 773,57 Kč |
| 1 000 | 1,36654 Kč | 1 366,54 Kč |
| 2 000 | 1,21414 Kč | 2 428,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,97723 Kč | 7 817,84 Kč |
| 16 000 | 0,88604 Kč | 14 176,64 Kč |
| 24 000 | 0,83954 Kč | 20 148,96 Kč |
| 40 000 | 0,78728 Kč | 31 491,20 Kč |
| 56 000 | 0,75632 Kč | 42 353,92 Kč |
| 80 000 | 0,72623 Kč | 58 098,40 Kč |
| 200 000 | 0,66018 Kč | 132 036,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






