12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Micro Commercial Components Corporate Video

ESD3V3D5B-TP

DigiKey Part Number
ESD3V3D5B-TPMSTR-ND - Tape & Reel (TR)
ESD3V3D5B-TPMSCT-ND - Cut Tape (CT)
ESD3V3D5B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD3V3D5B-TP
Description
TVS DIODE 3.3VWM 12VC SOD523
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.2V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
96W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,53000 Kč65,30 Kč
1003,25470 Kč325,47 Kč
5002,79274 Kč1 396,37 Kč
1 0002,43577 Kč2 435,77 Kč
2 0002,37593 Kč4 751,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,84782 Kč14 782,56 Kč
16 0001,81087 Kč28 973,92 Kč
24 0001,52236 Kč36 536,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč