90V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT 23

ESD36VT2B-TP

DigiKey Part Number
353-ESD36VT2B-TPTR-ND - Tape & Reel (TR)
353-ESD36VT2B-TPCT-ND - Cut Tape (CT)
353-ESD36VT2B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD36VT2B-TP
Description
TVS DIODE 36VWM 90VC SOT-23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
90V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
38V
Voltage - Clamping (Max) @ Ipp
90V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,40200 Kč34,02 Kč
1002,59330 Kč259,33 Kč
5001,97550 Kč987,75 Kč
1 0001,52277 Kč1 522,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,67194 Kč20 158,20 Kč
75 0000,66244 Kč49 683,00 Kč
150 0000,65849 Kč98 773,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč