
ESD36VLHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD36VLHE3-TPTR-ND - Tape & Reel (TR) 353-ESD36VLHE3-TPCT-ND - Cut Tape (CT) 353-ESD36VLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD36VLHE3-TP |
Description | TVS DIODE 36VWM 80VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,45400 Kč | 34,54 Kč |
| 100 | 2,48840 Kč | 248,84 Kč |
| 500 | 2,24288 Kč | 1 121,44 Kč |
| 1 000 | 1,83509 Kč | 1 835,09 Kč |
| 2 000 | 1,71275 Kč | 3 425,50 Kč |
| 5 000 | 1,40690 Kč | 7 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18261 Kč | 11 826,10 Kč |
| 20 000 | 1,12144 Kč | 22 428,80 Kč |
| 30 000 | 0,68694 Kč | 20 608,20 Kč |
| 50 000 | 0,66001 Kč | 33 000,50 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


