


ESD36VD3A-TP | |
|---|---|
DigiKey Part Number | 353-ESD36VD3A-TPTR-ND - Tape & Reel (TR) 353-ESD36VD3A-TPCT-ND - Cut Tape (CT) 353-ESD36VD3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD36VD3A-TP |
Description | TVS DIODE 36VWM 75VC SOD-323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 500 | 0,98774 Kč | 493,87 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56695 Kč | 1 700,85 Kč |
| 6 000 | 0,50395 Kč | 3 023,70 Kč |
| 9 000 | 0,39896 Kč | 3 590,64 Kč |
| 15 000 | 0,37113 Kč | 5 566,95 Kč |
| 21 000 | 0,34060 Kč | 7 152,60 Kč |
| 30 000 | 0,31493 Kč | 9 447,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

