SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

ESD36VD3A-TP

DigiKey Part Number
353-ESD36VD3A-TPTR-ND - Tape & Reel (TR)
353-ESD36VD3A-TPCT-ND - Cut Tape (CT)
353-ESD36VD3A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD36VD3A-TP
Description
TVS DIODE 36VWM 75VC SOD-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
75V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
24pF @ 1MHz
Operating Temperature
-45°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,83100 Kč18,31 Kč
1001,16310 Kč116,31 Kč
5000,97872 Kč489,36 Kč
1 0000,70740 Kč707,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56176 Kč1 685,28 Kč
6 0000,49934 Kč2 996,04 Kč
9 0000,39531 Kč3 557,79 Kč
15 0000,36774 Kč5 516,10 Kč
21 0000,33748 Kč7 087,08 Kč
30 0000,31205 Kč9 361,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč