


ESD24VT2-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VT2-TPTR-ND - Tape & Reel (TR) 353-ESD24VT2-TPCT-ND - Cut Tape (CT) 353-ESD24VT2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VT2-TP |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 100 | 1,74290 Kč | 174,29 Kč |
| 500 | 1,27394 Kč | 636,97 Kč |
| 1 000 | 1,12175 Kč | 1 121,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92795 Kč | 2 783,85 Kč |
| 6 000 | 0,82997 Kč | 4 979,82 Kč |
| 9 000 | 0,78000 Kč | 7 020,00 Kč |
| 15 000 | 0,72376 Kč | 10 856,40 Kč |
| 21 000 | 0,69042 Kč | 14 498,82 Kč |
| 30 000 | 0,65801 Kč | 19 740,30 Kč |
| 75 000 | 0,58683 Kč | 44 012,25 Kč |
| 150 000 | 0,54283 Kč | 81 424,50 Kč |
| 300 000 | 0,50585 Kč | 151 755,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



