ESD24VD5-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 56 236
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 990
Unit Price: 4,42000 Kč
Datasheet
SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523
Micro Commercial Components Corporate Video

ESD24VD5-TP

DigiKey Part Number
ESD24VD5-TPMSTR-ND - Tape & Reel (TR)
ESD24VD5-TPMSCT-ND - Cut Tape (CT)
ESD24VD5-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD24VD5-TP
Description
TVS DIODE 24VWM 44VC SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
44V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
36pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,12600 Kč61,26 Kč
1003,87530 Kč387,53 Kč
5002,90238 Kč1 451,19 Kč
1 0002,58789 Kč2 587,89 Kč
2 0002,32276 Kč4 645,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,91155 Kč15 292,40 Kč
16 0001,75345 Kč28 055,20 Kč
24 0001,67291 Kč40 149,84 Kč
40 0001,58239 Kč63 295,60 Kč
56 0001,52879 Kč85 612,24 Kč
80 0001,47876 Kč118 300,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč