


ESD24VD3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD24VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD24VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VD3BHE3-TP |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35984 Kč | 679,92 Kč |
| 1 000 | 1,19878 Kč | 1 198,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97557 Kč | 2 926,71 Kč |
| 6 000 | 0,88192 Kč | 5 291,52 Kč |
| 9 000 | 0,77982 Kč | 7 018,38 Kč |
| 15 000 | 0,75318 Kč | 11 297,70 Kč |
| 21 000 | 0,74152 Kč | 15 571,92 Kč |
| 30 000 | 0,70718 Kč | 21 215,40 Kč |
| 75 000 | 0,66627 Kč | 49 970,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


