


ESD15VD3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD15VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD15VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD15VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD15VD3BHE3-TP |
Description | TVS DIODE 15VWM 28.5VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 28.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35984 Kč | 679,92 Kč |
| 1 000 | 1,19878 Kč | 1 198,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99321 Kč | 2 979,63 Kč |
| 6 000 | 0,88937 Kč | 5 336,22 Kč |
| 9 000 | 0,83642 Kč | 7 527,78 Kč |
| 15 000 | 0,77683 Kč | 11 652,45 Kč |
| 21 000 | 0,74152 Kč | 15 571,92 Kč |
| 30 000 | 0,66053 Kč | 19 815,90 Kč |
| 75 000 | 0,63178 Kč | 47 383,50 Kč |
| 150 000 | 0,60843 Kč | 91 264,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

