


ESD15VD3A-TP | |
|---|---|
DigiKey Part Number | 353-ESD15VD3A-TPTR-ND - Tape & Reel (TR) 353-ESD15VD3A-TPCT-ND - Cut Tape (CT) 353-ESD15VD3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD15VD3A-TP |
Description | TVS DIODE 15VWM 35VC SOD-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,15890 Kč | 115,89 Kč |
| 500 | 0,83848 Kč | 419,24 Kč |
| 1 000 | 0,73466 Kč | 734,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60192 Kč | 1 805,76 Kč |
| 6 000 | 0,53475 Kč | 3 208,50 Kč |
| 9 000 | 0,50045 Kč | 4 504,05 Kč |
| 15 000 | 0,46184 Kč | 6 927,60 Kč |
| 21 000 | 0,43894 Kč | 9 217,74 Kč |
| 30 000 | 0,41667 Kč | 12 500,10 Kč |
| 75 000 | 0,36774 Kč | 27 580,50 Kč |
| 150 000 | 0,33749 Kč | 50 623,50 Kč |
| 300 000 | 0,31204 Kč | 93 612,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

